EBM36DCST-S288

Heilind Number:SULEBM36DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCST-S288

Detailed Description

The EBM36DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is engineered for reliability in harsh environments, with an operating temperature range of -65 to 125 °C. With a pitch of 3.96 mm (.156 in) and 72 positions, it offers secure and efficient connectivity. The female connector with two rows and hairpin contacts ensures a stable connection, while the termination method of card extender with phosphor bronze contacts and gold plating guarantees excellent signal transmission. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for power and data-intensive applications. The connector's threaded mount type and straddle orientation provide easy and secure installation on PCBs. Additionally, the matte tin termination plating ensures durability and corrosion resistance. Measuring at 15.49 mm in height and 9.4 mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the EBM36DCST-S288 connector is a reliable solution for your connectivity needs.