EBM36DCTD

Heilind Number:SULEBM36DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCTD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCTD

Detailed Description

Introducing the EBM36DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the hairpin contact type and thru-hole termination method offer secure and stable connections. With 72 positions spread across two rows, it provides ample connectivity options. Operating at temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The compact design, with a height of .61 inches and a width of .37 inches, allows for space-efficient PCB layouts. Certified for quality and performance, the EBM36DCTD is the perfect choice for high-reliability applications.