| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DCTH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBM36DCTH |
EBM36DCTH
| Heilind Number: | SULEBM36DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of contacts, each with 36 positions, allow for seamless data transmission. The gold-plated contacts guarantee low contact resistance and optimal signal integrity. Featuring a 3A amperage rating and a 950VAC voltage rating, this connector is suitable for high-power applications. With a straight orientation and through-hole termination method, installation is quick and easy. The connector's operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. Trust the EBM36DCTH for high-quality and durable connections in your electronic devices.

