EBM36DCTI-S288

Heilind Number:SULEBM36DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCTI-S288

Detailed Description

Introducing the EBM36DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 72 positions offers ample connectivity options. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. Gold-plated phosphor bronze contacts with hairpin design guarantee low contact resistance and long-term durability. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector meets the stringent requirements of various industries. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. The matte tin termination plating ensures excellent solderability. Trust the EBM36DCTIS288 for efficient and dependable board-to-board connections in your designs.