EBM36DCTI

Heilind Number:SULEBM36DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCTI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCTI

Detailed Description

Introducing the EBM36DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze materials, this connector offers reliable connectivity in even the harshest environments. Featuring two rows with a total of 72 positions, it allows for extensive board integration. The threaded mount type and through-hole termination method ensure secure and stable attachment. Gold-plated phosphor bronze contacts provide excellent conductivity, with a maximum voltage rating of 950 VAC and an amperage of 3 A. The hairpin contact type and straight orientation further enhance signal transmission efficiency. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for aerospace, military, and industrial applications. Its compact design, with a height of 15.49 mm and width of 9.4 mm, offers space-saving benefits. With matte tin termination plating, it meets industry standards for reliability. Trust the EBM36DCTI for your critical connectivity needs.