EBM36DCTN-S288

Heilind Number:SULEBM36DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCTN-S288

Detailed Description

Introducing the EBM36DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3 A and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The female connector with two rows and 72 positions offers ample connectivity options. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and long-term durability. The hairpin contact type and straddle orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it is space-efficient. The matte tin termination plating ensures solderability and RoHS compliance, making it environmentally friendly. Trust the EBM36DCTNS288 for your critical connectivity needs.