EBM36DCTN

Heilind Number:SULEBM36DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCTN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCTN

Detailed Description

Introducing the EBM36DCTN, a high-performance board-to-board PCB connector designed for precision and durability in electronic applications. This female connector features two rows with a total of 72 positions, allowing for seamless connectivity. With a pitch of 3.96mm, it ensures efficient signal transmission. The contact material, crafted from phosphor bronze and plated with gold, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation offer easy and secure mating. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. The termination method is through-hole, with matte tin plating, ensuring secure soldering. With a voltage rating of 950VAC and an amperage of 3A, it meets high power requirements. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBM36DCTN for robust and efficient board-to-board connections in your projects.