EBM36DCTS-S288

Heilind Number:SULEBM36DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCTS-S288

Detailed Description

The EBM36DCTS-S288 is a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-term performance. With a 3A amperage rating and 950VAC voltage capability, it is suitable for a wide range of applications. The female gender, 2 rows, and side hole mount type offer versatility in installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. This connector, with 72 positions spaced at 3.96mm (.156 in) pitch, is ideal for high-density PCB layouts. Its hairpin contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh industrial environments. The connector's compact size, with a height of .61 in (15.49 mm) and width of 9.4mm (.37 in), makes it space-efficient. Featuring matte tin termination plating, it complies with RoHS regulations. Whether used in aerospace, defense, or industrial applications, the EBM36DCTS-S288 ensures reliable connectivity and performance.