EBM36DCTS

Heilind Number:SULEBM36DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCTS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCTS

Detailed Description

The EBM36DCTS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power operations. The connector offers 72 positions in a compact, two-row design with a 3.96mm pitch, ideal for dense PCB layouts. Its straight orientation and side-hole mount type simplify installation, while the thru-hole termination method guarantees secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. With a tail length of 4.32mm and a low-profile height of 15.49mm, it is space-efficient without compromising performance. The matte tin termination plating enhances durability and solderability. Perfect for aerospace, defense, and industrial applications, the EBM36DCTS is a top choice for high-reliability connectivity needs.