EBM36DCTT-S288

Heilind Number:SULEBM36DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCTT-S288

Detailed Description

Introducing the EBM36DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The threaded mount type and card extender termination method offer secure and easy installation. With 72 positions in a 2-row configuration and a pitch of 3.96mm, it provides ample connectivity options. The gold-plated contacts and matte tin termination ensure excellent signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and automotive applications. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is space-efficient. The EBM36DCTTS288 is a reliable solution for your connectivity needs, meeting the highest standards for performance and durability.