EBM36DCTT

Heilind Number:SULEBM36DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCTT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCTT

Detailed Description

Introducing the EBM36DCTT, a high-performance board to board PCB connector designed for demanding applications. With a compact size and a threaded mount type, this connector ensures secure and reliable connections in any environment. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The 72 hairpin contact design allows for efficient power transmission, with a maximum voltage rating of 950 VAC. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. With a straight orientation and two rows of contacts, it provides easy and efficient connectivity. The matte tin termination plating ensures solderability and RoHS compliance, making it environmentally friendly. Whether used in telecommunications, aerospace, or other hi-rel applications, the EBM36DCTT connector delivers superior performance and reliability.