| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DCWD |
EBM36DCWD
| Heilind Number: | SULEBM36DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DCWD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DCWD, a high-performance board-to-board PCB connector designed for reliable power delivery in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector is built to last. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, it ensures safe and efficient power transmission. The gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. With 72 positions across 2 rows, it offers ample connectivity options. The hairpin contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in various industrial applications. Add the EBM36DCWD to your design for superior performance and reliability.

