EBM36DCWH

Heilind Number:SULEBM36DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCWH

Detailed Description

The EBM36DCWH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its two rows of 72 female contacts, each with a contact type of Hairpin and gold plating, guarantee efficient and low-resistance connections. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is perfect for industrial and aerospace applications. The connector's compact design, with a height of only .61 inches and a width of 9.4mm, saves valuable board space without compromising performance. With matte tin termination plating and a straight orientation, it ensures long-term durability and stability. Trust the EBM36DCWH for your critical connectivity needs.