EBM36DCWI

Heilind Number:SULEBM36DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DCWI

Detailed Description

Introducing the EBM36DCWI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 950VAC, it is ideal for power and signal transmission. The connector is female, with two rows of hairpin contacts plated in gold for optimal conductivity. Its threaded mount and thru-hole termination method guarantee secure attachment to the PCB. With 72 positions and a pitch of 3.96mm (.156in), it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space. The matte tin termination plating ensures durability and longevity. The EBM36DCWI is part of our extensive range of connectors, providing high reliability for your connectivity needs.