EBM36DCWN

Heilind Number:SULEBM36DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCWN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCWN

Detailed Description

Introducing the EBM36DCWN, a high-performance Board To Board PCB Connector designed for demanding applications. With PBT & Phosphor Bronze construction, this connector ensures robust connectivity. Featuring a 3A amperage and accommodating 72 positions across 2 rows, it offers ample power and data transfer capabilities. The Gold-plated Phosphor Bronze contacts provide reliable signal transmission, while the 3.96mm pitch and straight orientation facilitate easy installation. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable operation in harsh environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, the EBM36DCWN is the perfect choice for aerospace, defense, and industrial applications. Trust in its durability and performance for your connectivity needs.