EBM36DCWS

Heilind Number:SULEBM36DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DCWS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DCWS

Detailed Description

The EBM36DCWS is a high-performance female board-to-board PCB connector designed for critical applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliable performance. It offers 72 gold-plated Hairpin contacts with a pitch of 3.96mm, suitable for high-speed data and power transmission. Operating at a voltage of 950 VAC and amperage of 3A, it guarantees efficient connectivity. The connector's side-hole mount type and thru-hole termination method make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in harsh environments. The straight orientation, compact design, and tail length of 3.18mm provide flexibility in installation. Measuring only 15.49mm in height and 9.4mm in width, it offers space-saving solutions for electronic assemblies. Compliant with industry standards, this connector is a reliable choice for demanding applications in aerospace, defense, and telecommunications.