EBM36DKAD

Heilind Number:SULEBM36DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKAD

Detailed Description

Introducing the EBM36DKAD Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows with a total of 72 positions, allowing for ample connections in your PCB layout. With a pitch of 3.96 mm (.156 in) and a voltage rating of 950 VAC, it ensures reliable power and signal transmission. The contact material is Phosphor Bronze with Gold plating for optimal conductivity, while the termination method is Thru Hole for secure attachment. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Its right-angle orientation and clearance hole mount type offer flexibility in installation. The Matte Tin termination plating enhances durability. Perfect for high-reliability applications, the EBM36DKAD is a trusted choice in the realm of connectors.