EBM36DKAH

Heilind Number:SULEBM36DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKAH

Detailed Description

The EBM36DKAH is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring two rows of female connectors with a pitch of 3.96mm (.156in), this connector offers a total of 72 positions for seamless connectivity. With a current rating of 3A and a voltage capability of 950VAC, it ensures stable power delivery. The contact material, made of Phosphor Bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation provide ease of use and optimal space utilization. The connector, suitable for clearance hole mounting with thru-hole termination, boasts a tail length of 2.54mm (.1in) and operates effectively in a wide temperature range from -65 to 125°C. With a compact design measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, it is perfect for compact electronic applications. Additionally, the connector's matte tin termination plating ensures durability and longevity. Ideal for use in various industries, including aerospace, defense, and telecommunications, the EBM36DKAH guarantees robust performance in demanding environments.