EBM36DKAI

Heilind Number:SULEBM36DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKAI

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EBM36DKAI, offers reliable connectivity in electronic applications. Designed for female gender with two rows and a threaded mount type, it ensures secure attachment. Featuring a cantilever contact type with gold plating on phosphor bronze, it guarantees efficient signal transmission with a pitch of 3.96mm (.156 in). With a high voltage rating of 950 VAC and an amperage of 3A, it meets stringent performance requirements. The connector's right-angle orientation and 72 positions make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The termination method through hole with matte tin plating ensures durability. Compact in size with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it saves space on the PCB. A dependable choice for demanding applications, this connector is ideal for use in industries such as telecommunications, aerospace, and automotive.