| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DKAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBM36DKAN |
EBM36DKAN
| Heilind Number: | SULEBM36DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DKAN |
| ECAD Model: |
Specifications
Detailed Description
The EBM36DKAN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage resistance of 950VAC, it is suitable for use in high-power environments. The connector offers 72 positions in a compact design, with a pitch of 3.96mm and right-angle orientation for space-saving installation. Its through-hole termination method and matte tin plating make soldering easy and secure. Operating within a wide temperature range of -65 to 125°C, the EBM36DKAN is ideal for aerospace, industrial, and telecommunications applications where reliability is critical.

