| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DKAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DKAS |
EBM36DKAS
| Heilind Number: | SULEBM36DKAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DKAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DKAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row, 72-position layout and side hole mount type, this female connector offers seamless connectivity in tight spaces. Built for reliability, it features contact materials of Phosphor Bronze with gold plating, ensuring optimal signal transmission. The cantilever contact type and right-angle orientation further enhance its versatility. Operating at a wide temperature range of -65 to 125°C and with a high voltage rating of 950 VAC, this connector is suitable for use in harsh environments. Its termination method of thru-hole with matte tin plating guarantees secure and durable connections. Trust the EBM36DKAS for your critical PCB interconnect needs.

