EBM36DKAT

Heilind Number:SULEBM36DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKAT

Detailed Description

Introducing the EBM36DKAT, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation offer easy and secure mating. With a pitch of 3.96mm, this connector is suitable for various PCB layouts. Its threaded mount type and thru-hole termination method provide strong mechanical stability. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. Matte tin termination plating ensures solderability. The EBM36DKAT is perfect for high-reliability applications in aerospace, defense, and industrial sectors.