EBM36DKDD

Heilind Number:SULEBM36DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKDD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKDD

Detailed Description

EBM36DKDD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a maximum voltage of 950VAC, it guarantees efficient power transmission. The female gender, cantilever contact type, and straight orientation make it easy to use and install. With two rows and 72 positions, it offers ample connectivity options. The termination method of through-hole and matte tin plating ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-efficient PCB layouts. Trust the EBM36DKDD for high-reliability performance in your electronic designs.