EBM36DKDH

Heilind Number:SULEBM36DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKDH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKDH

Detailed Description

Introducing SKU EBM36DKDH, a high-performance board-to-board and card edge connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950 VAC, it is suitable for power and signal transmission. The connector offers a gender-specific female interface with two rows of 72 positions each, allowing for versatile connectivity options. Its clearance hole mount type and thru-hole termination method ensure secure and stable attachment to PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156in) and a cantilever contact type, it facilitates efficient signal transfer. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), saves valuable board space. The termination plating is Matte Tin, meeting industry standards for RoHS compliance. Whether for industrial, aerospace, or telecommunications applications, the EBM36DKDH connector is a dependable choice for high-reliability connectivity.