| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DKDI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DKDI |
EBM36DKDI
| Heilind Number: | SULEBM36DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DKDI |
| ECAD Model: |
Specifications
Detailed Description
The EBM36DKDI is a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 36 positions each, this connector offers robust connectivity in a compact form factor. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. Its cantilever contact type and threaded mounting provide secure and reliable attachment to the PCB. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With matte tin termination plating, it complies with RoHS standards. Whether used in board-to-board or card edge connections, the EBM36DKDI guarantees high reliability and performance in critical electronic systems.

