EBM36DKDN

Heilind Number:SULEBM36DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKDN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKDN

Detailed Description

Introducing the EBM36DKDN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. This female connector features two rows, each accommodating 36 positions, for a total of 72 contacts, ensuring efficient signal transmission. Constructed with durable PBT housing and precision-engineered phosphor bronze contacts plated with gold, it guarantees optimal conductivity and reliability. The cantilever contact type and straight orientation facilitate easy insertion and removal. Operating flawlessly in harsh environments, with an impressive voltage rating of 950 VAC and an extended temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its through-hole termination method and matte tin plating offer secure and stable mounting on PCBs. With a compact connector height of 15.49 mm and width of 9.4 mm, it saves valuable space on circuit boards. Trust the EBM36DKDN for superior performance and durability in your electronic designs.