EBM36DKDS

Heilind Number:SULEBM36DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKDS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKDS

Detailed Description

Introducing the EBM36DKDS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, providing ample connectivity options. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. The contact plating of gold offers excellent conductivity, while the termination method of thru-hole and side hole mounting guarantees secure attachment. With a low operating temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its cantilever contact type and straight orientation make installation easy and efficient. Meeting stringent quality standards, including a voltage rating of 950 VAC and an amperage of 3A, the EBM36DKDS is the perfect choice for high-reliability applications. Upgrade your PCB connections with this top-of-the-line connector.