EBM36DKED

Heilind Number:SULEBM36DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKED
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKED

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM36DKED. With a compact design and right-angle orientation, this female connector features two rows of 72 cantilever contacts made of durable phosphor bronze with gold plating. Ideal for high-reliability applications, it offers a maximum voltage of 950 VAC and a current rating of 3 A. The clearance hole mount type and thru-hole termination method ensure secure and efficient PCB assembly. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various industries. Its 3.96 mm pitch and .156-inch tail length provide reliable connectivity in compact spaces. Trust in the quality and performance of this connector for your electronic projects.