EBM36DKEH

Heilind Number:SULEBM36DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKEH

Detailed Description

Designed for high reliability applications, the EBM36DKEH is a female board-to-board PCB connector with a unique combination of PBT and phosphor bronze materials, ensuring durability and stable performance. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for a wide range of power and signal transmission needs. Featuring two rows of 72 cantilever contacts plated with gold for optimal conductivity, it guarantees secure and efficient connections. The right-angle orientation and clearance hole mount type offer versatility in installation, while the termination method of thru-hole soldering with matte tin plating ensures strong and lasting attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. With its compact dimensions of 13.97mm in height and 9.4mm in width, it is space-efficient without compromising performance, making it ideal for various electronic devices and systems. Trust in the EBM36DKEH for high-quality board-to-board connectivity in your applications.