EBM36DKEI

Heilind Number:SULEBM36DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKEI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKEI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM36DKEI, designed for high-performance applications. With a compact right-angle orientation and threaded mount type, this connector offers secure and reliable connectivity. Featuring two rows with a total of 72 positions, it allows for efficient data transmission. The cantilever contact type with gold plating ensures low contact resistance and high signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The termination method of thru-hole with matte tin plating guarantees easy and durable installation on PCBs. Measuring 13.97 mm in height and 9.4 mm in width, it is space-saving yet robust. Ideal for industrial and commercial electronics, this connector is a critical component for ensuring seamless connectivity in your designs.