EBM36DKEN

Heilind Number:SULEBM36DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKEN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKEN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM36DKEN, designed for high-performance electronic applications. This female connector features two rows with a pitch of 3.96mm (.156 in) and a total of 72 gold-plated contact positions, ensuring reliable connectivity. With an amperage rating of 3A and a voltage withstand of 950VAC, it meets stringent power requirements. The cantilever contact type and right-angle orientation offer versatility in assembly. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The termination method is through-hole with matte tin plating, guaranteeing secure and durable connections. Compact in size, with dimensions of 13.97mm (.55 in) height and 9.4mm (.37 in) width, it's ideal for space-constrained PCB layouts. Trust in the EBM36DKEN for top-notch performance in your electronic designs.