EBM36DKES

Heilind Number:SULEBM36DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKES

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM36DKES, designed for high-performance applications. This female connector features two rows with a pitch of 3.96mm and a total of 72 positions, ensuring efficient connectivity. With a maximum voltage rating of 950 VAC and an amperage of 3A, it is suitable for various power transmission needs. The contact material is phosphor bronze with gold plating, guaranteeing reliable signal transmission. Its cantilever contact type and right-angle orientation offer flexibility in mounting options. The termination method is through-hole, with matte tin plating for durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact solution without compromising performance. Whether used in telecommunications, aerospace, or industrial applications, the EBM36DKES ensures secure and stable connections, meeting the highest standards of quality and reliability.