EBM36DKJD

Heilind Number:SULEBM36DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKJD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKJD

Detailed Description

Designed for high-performance applications, the EBM36DKJD is a top-of-the-line board-to-board PCB connector that guarantees superior connectivity. With a female gender, this connector features two rows, accommodating a total of 72 positions for extensive connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission even in demanding environments. Operating at an amperage of 3A and a voltage of 950VAC, this connector is suitable for various power and data transfer needs. Its right-angle orientation and clearance hole mount type make it efficient for PCB assembly. The termination method is through-hole, with matte tin plating for enhanced durability. With a pitch of 3.96mm (.156 in) and a tail length of 12.7mm (.5 in), it offers precise and secure connections. Tested for performance in extreme temperatures ranging from -65 to 125°C, the EBM36DKJD guarantees stability and functionality in harsh operating conditions. Perfect for industrial applications, this connector meets the highest standards for quality and reliability.