| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DKJH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM36DKJH |
EBM36DKJH
| Heilind Number: | SULEBM36DKJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DKJH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a durable construction for reliable performance. With a current rating of 3A and a voltage capacity of 950 VAC, this connector is designed for high-power applications. Its two rows of female connectors, each with 72 cantilever contact positions plated in gold for optimal conductivity, ensure secure and efficient connections. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the reliability and performance of the EBM36DKJH for your connectivity needs.

