EBM36DKJI

Heilind Number:SULEBM36DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKJI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKJI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector with SKU EBM36DKJI, a high-performance female connector designed for precision applications. With a compact design featuring two rows and a pitch of 3.96mm (.156 inches), this connector offers seamless connectivity in tight spaces. Constructed with durable Phosphor Bronze contacts plated in gold, it ensures reliable signal transmission with a maximum voltage rating of 950VAC and an amperage of 3A. The cantilever contact type and threaded mount make for secure and stable connections, while the right-angle orientation and 12.7mm (.5 inches) tail length facilitate easy PCB integration. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and electronic applications. Trust in the EBM36DKJI for efficient and dependable board-to-board connections.