EBM36DKJN

Heilind Number:SULEBM36DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKJN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKJN

Detailed Description

EBM36DKJN offers exceptional durability and performance. With a sleek design, this female connector features PBT and Phosphor Bronze construction, ensuring reliability in demanding environments. Boasting a 3A amperage and 950VAC voltage rating, it's suitable for high-power applications. The gold-plated contacts provide optimal conductivity, while the Cantilever contact type ensures secure connections. Featuring two rows with 72 positions, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it's ideal for various industrial settings. With Matte Tin termination plating and a compact size, this connector is perfect for board-to-board and card edge applications. Trust in the EBM36DKJN for reliable and efficient connectivity.