| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM36DKJT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBM36DKJT |
EBM36DKJT
| Heilind Number: | SULEBM36DKJT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM36DKJT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM36DKJT, a high-performance PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 950VAC, it is ideal for power transmission. Featuring a right-angle orientation and threaded mount type, it offers versatility in installation. The gold-plated contacts provide excellent conductivity, while the termination plating with Matte Tin enhances durability. With 72 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. Trust the EBM36DKJT for secure and efficient board-to-board or card-edge connections.

