EBM36DKKH

Heilind Number:SULEBM36DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKKH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKKH

Detailed Description

The EBM36DKKH is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. Featuring a two-row configuration and a female gender, this connector offers a total of 72 positions with a pitch of 3.96mm (.156 in). Its contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The cantilever contact type and wire wrap termination method provide secure and stable connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .72 in (18.29 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained PCB layouts. The termination plating is matte tin, further enhancing its durability. The EBM36DKKH is part of the hi-rel category, guaranteeing high reliability in mission-critical systems.