EBM36DKKI

Heilind Number:SULEBM36DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKKI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKKI

Detailed Description

Introducing the EBM36DKKI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows of cantilever contacts, each plated with gold for optimal conductivity. The female connector, made of durable PBT and phosphor bronze, ensures reliable power delivery at up to 5A and 950VAC. Its threaded mount type and wire wrap termination method offer secure and efficient installation. With 72 positions and a tail length of 19.05mm, it provides ample connectivity options for your PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring just 18.29mm in height and 9.4mm in width, it is compact yet robust. The termination plating of matte tin further enhances its durability. Ideal for aerospace, military, and industrial applications, the EBM36DKKI guarantees high reliability and performance.