EBM36DKKN

Heilind Number:SULEBM36DKKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKKN

Detailed Description

The EBM36DKKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The female connector has two rows with 72 positions, allowing for efficient PCB mating. Its cantilever contact type with gold plating offers low contact resistance and high durability. With a wire wrap termination method and matte tin plating, installation is secure and long-lasting. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 18.29mm and width of 9.4mm, saves space on the PCB. Whether for aerospace, military, or industrial applications, the EBM36DKKN ensures reliable performance.