EBM36DKLI

Heilind Number:SULEBM36DKLI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKLI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKLI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKLI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM36DKLI. Designed for high-performance applications, this female connector features two rows with a total of 72 positions, ensuring efficient connectivity. With a threaded mount type and wire wrap termination method, it offers secure attachment and easy installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal conductivity. Operating at a maximum amperage of 5A and voltage of 950 VAC, it meets stringent performance requirements. The cantilever contact type and straight orientation further enhance its functionality. With a pitch of 3.96mm (.156 in), it provides precise alignment on the PCB. The connector's durable construction, with a tail length of 19.05mm (.75 in) and operating temperature range of -65 to 125 °C, ensures reliability in harsh environments. Its compact size, with a height of .72 in (18.29 mm) and width of 9.4 mm (.37 in), makes it suitable for space-constrained installations. The termination plating of Matte Tin offers corrosion resistance. This connector is ideal for use in aerospace, defense, and other high-reliability applications, offering unmatched performance and durability. Elevate your connectivity solutions with the EBM36DKLI.