EBM36DKLN

Heilind Number:SULEBM36DKLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKLN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKLN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKLN

Detailed Description

Experience superior connectivity with our PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a female gender design with two rows for efficient signal transmission. With a contact rating of 5 A and voltage capability of 950 VAC, this connector ensures reliable power delivery. The termination method using wire wrap technology guarantees secure connections. Crafted with durable phosphor bronze contacts plated in gold, it offers exceptional conductivity and corrosion resistance. The cantilever contact type and straight orientation provide easy mating. With 72 positions and a tail length of 19.05 mm (.75 in), it accommodates multiple connections. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Measuring at .72 in (18.29 mm) in height and 9.4 mm (.37 in) in width, it is compact yet robust. The termination plating of matte tin ensures longevity. Certified under hi-rel standards, this EBM36DKLN connector guarantees high performance in demanding applications. Elevate your PCB connectivity with this top-of-the-line component.