EBM36DKMH

Heilind Number:SULEBM36DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKMH

Detailed Description

Introducing the EBM36DKMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power-intensive systems. The 2-row, 72-position layout allows for versatile connectivity, while the wire wrap termination method ensures secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBM36DKMH guarantees performance in harsh environments. Its straight orientation and compact design with a connector height of 15.49mm and width of 9.4mm make it ideal for space-constrained applications. Trust in this Cantilever contact type connector for seamless and long-lasting board-to-board connections in your projects.