EBM36DKMI

Heilind Number:SULEBM36DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKMI

Detailed Description

Introducing the EBM36DKMI board-to-board PCB connector, a high-performance female connector designed for seamless integration in electronic systems. With a pitch of 3.96mm (.156 in) and two rows of 36 contacts each, this connector offers reliable connectivity in compact spaces. Featuring a termination method of wire wrap and contact material of phosphor bronze with gold plating, it ensures optimal signal transmission. Rated for 3A and 950VAC, it meets stringent performance standards. The cantilever contact type and straight orientation make assembly easy. With a wide operating temperature range of -65 to 125°C, it's suitable for diverse environments. Matte tin termination plating adds durability. Perfect for applications requiring high-reliability connections, the EBM36DKMI is a top choice for engineers and designers in the electronics industry.