EBM36DKMN

Heilind Number:SULEBM36DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, designed for high-performance connectivity in electronic systems. With a compact form factor and a two-row configuration, this female connector offers seamless integration onto PCBs. Its wire wrap termination method ensures secure and reliable connections. Crafted from durable materials like Phosphor Bronze with gold plating, it guarantees excellent conductivity and longevity. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent performance standards. The straight orientation and cantilever contact type make it easy to use, while the 72 positions accommodate multiple connections. With a wide operating temperature range of -65 to 125°C, it's suitable for various environments. The matte tin termination plating enhances solderability. Ideal for applications in aerospace, defense, and industrial sectors, this connector, with SKU EBM36DKMN, is a reliable solution for your PCB connectivity needs.