EBM36DKMS

Heilind Number:SULEBM36DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKMS

Detailed Description

Introducing the EBM36DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 72 positions, this connector offers reliable connectivity in even the most complex circuit setups. With a straight orientation and side hole mount type, installation is quick and easy. The contact material, made of phosphor bronze with gold plating, ensures optimal signal transmission and durability. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it is suitable for high-power environments. Its wire wrap termination method and matte tin plating further enhance its performance and longevity. With an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh conditions. Perfect for aerospace, defense, and industrial applications, the EBM36DKMS guarantees seamless connectivity in critical systems.