EBM36DKMT

Heilind Number:SULEBM36DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKMT

Detailed Description

The EBM36DKMT is a high-quality board-to-board PCB connector perfect for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it offers excellent performance. The two rows of 72 cantilever contacts provide ample connectivity options, while the threaded mount and wire wrap termination method ensure secure and easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial settings. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Trust the EBM36DKMT for seamless and durable board-to-board connections in your electronic designs.