EBM36DKND

Heilind Number:SULEBM36DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKND

Detailed Description

Introducing the EBM36DKND, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector, featuring two rows and 72 positions, ensures reliable connectivity with a pitch of 3.96mm and cantilever contact type. Constructed with PBT and Phosphor Bronze materials, it offers superior durability and performance. The gold-plated contacts guarantee optimal signal transmission, while the Matte Tin termination plating ensures secure attachment. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for a wide range of power and signal applications. Its clearance hole mount type and card extender termination method make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is designed for reliability even in harsh environments. The EBM36DKND is a must-have component for any PCB assembly project where quality and performance are paramount.