EBM36DKNH

Heilind Number:SULEBM36DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKNH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM36DKNH

Detailed Description

SKU EBM36DKNH features a female board-to-board PCB connector designed for high-reliability applications. With two rows and 72 positions, it provides ample connectivity in electronic systems. The connector, with a pitch of 3.96mm (.156 inches), ensures secure and efficient data transmission. Its contact material, phosphor bronze, and gold plating offer excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it guarantees reliable performance in harsh environments. The termination method, card extender, and clearance hole mount type facilitate easy installation. With a voltage rating of 950VAC and amperage of 3A, it meets stringent safety standards. The connector's cantilever contact type and straddle orientation further enhance its suitability for various PCB applications. Terminated with matte tin, it ensures robust solder connections. Compact in size with a height of 13.97mm (.55 inches) and a width of 9.4mm (.37 inches), it optimizes space utilization on PCBs. Trust in the EBM36DKNH connector for seamless and reliable board-to-board connections in your electronic designs.