EBM36DKNI

Heilind Number:SULEBM36DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM36DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM36DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEBM36DKNI

Detailed Description

Introducing the EBM36DKNI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Constructed with PBT and phosphor bronze materials, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. Featuring a female gender and two rows of 72 positions, it offers ample connectivity options. The cantilever contact type and gold-plated phosphor bronze contacts guarantee excellent signal transmission. Its threaded mount type and card extender termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures optimal performance. With its hi-rel design, the EBM36DKNI is the perfect choice for aerospace, defense, and industrial applications. Upgrade your connectivity with this top-of-the-line PCB connector.